Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC670M96

256ns,50ns,43ns single-phase 4 4 4 2V 6V 7.8mA -7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC670M96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments CD74HC670M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.18
Stock
188,880
171,133
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC670M96.

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC175M
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC670M96 provided by its distributors.

256ns,50ns,43ns single-phase 4 4 4 2V 6V 7.8mA -7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
High Speed CMOS Logic 4-by-4 egister File 16-SOIC -55 to 125
ICs, Latches Logic; Output Current:7.8mA; Propagation Delay:16ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.