STMicroelectronics M74HC595B1R

IC, Cmos; DIP; Shift Register Logic; -0.5 to +7 V; +/- 20 ma; -55; 125; 300; 750
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595B1R.

element14 APAC

Datasheet22 pages13 years ago
Datasheet23 pages13 years ago

Augswan

Future Electronics

TME

Newark

CAD Models

Download STMicroelectronics M74HC595B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.776
Stock
266,790
87,955
87,955
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC595B1R provided by its distributors.

IC, CMOS; DIP; SHIFT REGISTER LOGIC; -0.5 TO +7 V; +/- 20 MA; -55; 125; 300; 750
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HC/UH M74HC59 ROHS3Compliant Tube shift register 285ns 4muA 1.627801g 24000000Hz
Standard Logic IC - Shift Register; Logic Type:Shift Register; Logic Family:HC; Supply Voltage Max:7V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LOGIC, 74HC, REGISTER; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:745951; Logic IC Base Number:74595; Logic IC Family:HC; Logic IC Function:8bit Shift Register with Output Latches; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC595B1R.