Texas Instruments CD74HC595E

IC SHIFT REGISTER 8-BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595E.

Farnell

Datasheet22 pages12 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.48%

CAD Models

Download Texas Instruments CD74HC595E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 21.405
$ 21.405
Stock
113,121
113,931
113,931
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
300 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595E.

Related Parts

Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74HC595N
IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
Texas InstrumentsCD74HC165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC595E provided by its distributors.

IC SHIFT REGISTER 8-BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Serial In Parallel Out, HC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
8-Bit Shift egisters With 3-State Output egisters 16-PDIP -55 to 125
Shift Register 74HC Tri-State 200ns 40ns 34ns 1-Ch 16-Bit 2V-6V Serial/Serial-to-Parallel PDIP-16 TH 6.35mm(W)×5.08mm(H)
LOGIC, SHIFT REGISTER 8-BIT, 16DIP; Famille Logique/ Numéro de base: 74HC595; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: DIP; No
Logic, Shift Register 8-Bit, 16Dip; Logic Family/Base Number:74Hc595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC595E
LOGIC, SHIFT REGISTER 8-BIT, 16DIP; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Frequency:42MHz; Input Current Max:80µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8-Bit Shift Register with 3-State Output Registers; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC595E .