STMicroelectronics M74HC563B1R

Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC563B1R.

Farnell

Datasheet12 pages24 years ago
Datasheet12 pages24 years ago

IHS

Augswan

Newark

CAD Models

Download STMicroelectronics M74HC563B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.878
Stock
87,657
91,710
91,710
Authorized Distributors
2
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
33 ns
285 ns
285 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M74HC563B1R provided by its distributors.

Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
IC, 74HC CMOS, 74HC563, DIP20, 6V; Logic Family / Base Number:74HC563; Latch Type:D Type; IC Output Type:Tri State Inverted; Propagation Delay:12ns; Output Current:7.8mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply
IC, 74HC CMOS, 74HC563, DIP20, 6V; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-201
74HC CMOS, 74HC563, DIP20, 6V; Logic IC Function:Octal Inverting D-Type Transparent Latch (3-State); Logic IC Family:HC; Logic IC Base Number:74563; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC563B1R.