STMicroelectronics M74HC4538B1R

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4538B1R.

IHS

Datasheet18 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Jameco

iiiC

CAD Models

Download STMicroelectronics M74HC4538B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
130,831
271,378
271,378
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
375 ns
21 ns
21 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics M74HC4538B1R provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Monostable Multivibrator Dual 16-Pin Plastic Dip Tube
IC, MONO MULTIVIBRATOR, 25NS, DIP-16
IC MULTIVIBRATOR DUAL MONO 16DIP
Standard Logic IC - Monostable Multivibrator; Logic Type:Monostable Multivibrator; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:7V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
IC, MONO MULTIVIBRATOR, 25NS, DIP-16; Mu; IC, MONO MULTIVIBRATOR, 25NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:25ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; MSL:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics