Texas Instruments CD74HC4538E

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4538E.

Newark

Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet22 pages17 years ago
Datasheet22 pages17 years ago

Texas Instruments

Farnell

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.80%

CAD Models

Download Texas Instruments CD74HC4538E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 34.278
$ 34.278
Stock
413,052
69,733
69,733
Authorized Distributors
4
0
0
Frequency
-
-
-
Propagation Delay
21 ns
375 ns
375 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4538E.

Related Parts

Texas InstrumentsCD74HC123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC221EE4
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC4538E provided by its distributors.

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
MONOSTABLE MULTIVIBRATOR, 74HC4538, 21 NS, 5.2 MA, 2V TO 6 V, DIP-16
50pF ±10ppm ±50ppm 4MHz 100Ω 10μW DIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC; CMOS; 2 to 6 V; 6 V (Max.); 6 V (Max.); + 20 mA; + 50 mA; + 25 mA; PDIP
Logic IC Operating temperature: -55...+125 °C Series: CD74HC4538 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: PDIP-16 Technology: HC
LOGIC, MULTIVIB MONO DUAL HS, 16DIP; Logic Family / Base Number:74HC4538; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4538E .
  • CD74HC4538E..