STMicroelectronics M74HC4520B1R

IC, CMOS, DIP, Counter Logic, -0.5 TO +7V, +/- 20mA, -55, 125, 300, 500mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4520B1R.

IHS

Datasheet12 pages15 years ago

Newark

element14

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M74HC4520B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.356
Stock
37,455
351,769
351,769
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
20 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC4520B1R provided by its distributors.

IC, CMOS, DIP, Counter Logic, -0.5 TO +7V, +/- 20mA, -55, 125, 300, 500mW
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Dual 4-Bit Binary
IC COUNTER DUAL 4BIT BIN 16-DIP
Logic IC [ST] M74HC4520B1R Logic IC
Dual 4-Bit Binary Counter; Logic Type:Binary Counter; Logic Base Number:744520; Clock Frequency Max:60MHz; Count Maximum:16; Counter Type:Dual Binary Counter; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics