STMicroelectronics M74HC4511B1R

Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16
Obsolete

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsM74HC4511B1R28,0407
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4511B1R.

IHS

Datasheet13 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.525
$ 0.525
Stock
28,040
245,423
245,423
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
4
4
Number of Outputs
-
7
7
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-
-10 mA
-10 mA
Supply Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC4511B1R provided by its distributors.

Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics