Texas Instruments CD74HC4511E

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4511E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.57%

CAD Models

Download Texas Instruments CD74HC4511E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 1.496
$ 1.496
Stock
10,586,079
207,032
207,032
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Latch
Decoder, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
-10 mA
-7.8 mA
-7.8 mA
Supply Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4511E.

Related Parts

Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsCD74HC4543EE4
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
Texas InstrumentsCD4543BE
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
Texas InstrumentsCD4056BE
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Texas InstrumentsCD4055BE
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
Texas InstrumentsCD4543BEE4
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4511E provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas Instruments Multiplexer, PDIP Package, 16-Pin Decoder/Driver, TH
IC, LOGIC, 74HC, DECODER; Logic Family / Base Number: 74HC4511; Logic Type: Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HC; Logic IC Base Number: 744511; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 744511; Logic IC Base Number: 744511; Logic IC Function: BCD-to-7 Segment Latch/Decoder/Driver; Operating Temperature Range: -55°C to +125°C; Output Current: 5.2mA; Output Current Max: 10mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4511E .
  • CD74HC4511E..