STMicroelectronics M74HC423M1R

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Rebound ElectronicsM74HC423M1R680
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC423M1R.

IHS

Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
680
1,564,446
1,564,446
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
210 ns
385 ns
385 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC423M1R provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SOP Tube
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics