STMicroelectronics M74HC423B1R

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-M74HC423B1R201
9h
Worldway ElectronicsM74HC423B1R24,8847
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC423B1R.

IHS

Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.514
$ 0.514
Stock
24,904
112,354
112,354
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
210 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC423B1R provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Monostable Multivibrator Dual 16-Pin PDIP Tube
Monostable Multivibrator Dual Mono Multivi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics