STMicroelectronics M74HC4066RM13TR

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4066RM13TR.

Components Direct

Datasheet11 pages24 years ago

Farnell

DigiKey

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics M74HC4066RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
1,343,817
1,356,381
1,356,381
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
4
4
Number of Outputs
4
-
-
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
10 V
10 V
Number of Channels
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14
LTD Date2014-09-26

Descriptions

Descriptions of STMicroelectronics M74HC4066RM13TR provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
Analog Switch Quad SPST 14-Pin SOP T/R
SPST, 4 Func, 1 Channel, CMOS, PDSO14
IC,M74HC4066RM13TR,QUAD BILATE RL SWIC <AZ
QUAD ANALOG SWITCH SO14 RoHSconf
IC SWITCH SPST-NO X 4 80OHM 14SO
Quad Bilateral Switch; Logic Type:Bilateral Switch; Logic Base Number:744066; On Resistance, Rds(on):96ohm; Turn Off Time:20ns; Turn On Time:18ns; Power Dissipation, Pd:500mW; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes
SWITCH, QUAD, BILATERAL, 12V, 14SOIC; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:170ohm; Supply Voltage Range:2V to 12V; Analogue Switch Case Style:SOIC; No. of Pins:14; Turn Off Time:8ns; Turn On Time:6ns; Bandwidth:200MHz; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics