What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC4066D,653

$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4066D,653.

IHS

Datasheet24 pages13 years ago
Datasheet25 pages13 years ago

element14 APAC

Future Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-35.50%

CAD Models

Download Nexperia 74HC4066D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.274
$ 0.274
Stock
1,471,056
557,567
557,567
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Demultiplexer, Multiplexer
Counter, Demultiplexer, Multiplexer
Counter, Demultiplexer, Multiplexer
Number of Inputs
4
4
4
Number of Outputs
-
-
-
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Dual
Dual
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
12 V
12 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74LV139D,112
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
NXP Semiconductors74HC4051D
Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC

Descriptions

Descriptions of Nexperia 74HC4066D,653 provided by its distributors.

Analogue Switch, Single, 2 V to 10 V, 4 Channel, 105 ohm, SPST, SOIC-14
74HC Series 10 V SMT Quad Bilateral Switches - SOIC-14
4 95惟 SPST(SPST)-Normal Open SOP-14 Analog Switches / Multiplexers ROHS
74Hc4066D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC4066D 653
Quad single-pole single-throw analog switch
Quad Analogue Switch SPST SOIC14
RS APAC
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
Analog SW Quad SPST 10V 14-Pin SO T/R
74HC CMOS, SMD, 74HC4066, SOIC14
Nexperia Logic Gates, surface mount, 14Pin
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NOW NEXPERIA 74HC4066D - SPST, 4
IC SWITCH SPST-NO X 4 95OHM 14SO
ANALOGUE SWITCH, QUAD, SPST, SOIC-14; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:105ohm; Supply Voltage Range:2V to 10V; Analogue Switch Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4066D,653"
  • 74HC4066D 653
  • 74HC4066D 653.
  • 74HC4066D-653
  • 74HC4066D653