STMicroelectronics M74HC4053TTR

M74HC4053 Series 6 V Triple 2-Channel 3 x 2: 1 Analog MUX/DEMUX - TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4053TTR.

IHS

Datasheet15 pages15 years ago

iiiC

Arrow Electronics

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
224,204
1,171,213
1,171,213
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC4053TTR provided by its distributors.

M74HC4053 Series 6 V Triple 2-Channel 3 x 2:1 Analog MUX/DEMUX - TSSOP-16
IC,ANALOG MUX,TRIPLE,2-CHANNEL,HC-CMOS,TSSOP,16PIN,PLASTIC
Triple 2-Channel Analog Multiplexer/Demultiplexer
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
IC SWITCH SPDTX3 100OHM 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics