STMicroelectronics M74HC4053B1R

Stmicroelectronics M74HC4053B1R IC, Analog Mux/dmux, Triple 2 X 1 DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4053B1R.

IHS

Datasheet15 pages15 years ago

Mouser

element14

element14 APAC

Augswan

Alternate Parts

Price @ 1000
$ 0.462
$ 0.462
Stock
136,203
523,783
523,783
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics M74HC4053B1R provided by its distributors.

STMICROELECTRONICS M74HC4053B1R IC, ANALOG MUX/DMUX, TRIPLE 2 X 1 DIP-16
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
IC, ANALOG MUX/DMUX, TRIPLE 2 X 1 DIP-16; No. of Circuits:3; Supply Current:8µA; On State Resistance
Triple 2-Channel Analog Multiplexer/Demultiplexer
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
IC SWITCH SPDT X 3 100OHM 16DIP
Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer/Demultiplexer; Logic Base Number:744053; On Resistance, Rds(on):50ohm; No. of Outputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics