STMicroelectronics M74HC4040RM13TR

Tape & Reel (TR) Obsolete e4 M74HC404 logic counter 220ns 3.9mm 2/6V 0.004A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4040RM13TR.

IHS

Datasheet11 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
292,655
589,290
589,290
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC4040RM13TR provided by its distributors.

Tape & Reel (TR) Obsolete e4 M74HC404 logic counter 220ns 3.9mm 2/6V 0.004A
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 12-Stage Binary Cntr
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter Single 12-Bit Binary UP 16-Pin SOP T/R
IC COUNTER BINARY 12STAGE 16SOIC
2-STAGE BINARY COUNTER SO16 RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics