
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | M74HC4017B1R | 0 | 5 | 1h | ||||||||
| Farnell | M74HC4017B1R | 0 | 1 | 10h | ||||||||
| Microchip USA | M74HC4017B1R | 1,018 | 3500 | Tube | 2d | |||||||
| Win Source | WS-M74HC4017B1R | 27,000 | 16 | 12h | ||||||||
| Worldway Electronics | M74HC4017B1R | 7,506 | 7 | Tube | 1d |
Download datasheets and manufacturer documentation for STMicroelectronics M74HC4017B1R.
Download STMicroelectronics M74HC4017B1R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics M74HC4017B1R provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M74HC4017B1R.