STMicroelectronics M74HC4016B1R

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4016B1R.

IHS

Datasheet11 pages24 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.581
Stock
59,879
85,037
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
10 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics M74HC4016B1R provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
QUAD BILATERAL SWITCH | IC SWITCH QUAD 1X1 14DIP
SPST, 4 Func, 1 Channel, CMOS, PDIP14
IC SWITCH SPST-NOX4 120OHM 14DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics