Texas Instruments CD74HC4016E

12-V, 1: 1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
$ 0.581
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4016E.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments CD74HC4016E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4016E.

Related Parts

Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
Texas InstrumentsCD74HC4066EE4
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
NXP Semiconductors74HC4016N,652
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 9Ohm 2V~10V 28ns 22ns
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
NXP Semiconductors74HC4316N,652
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 6Ohm 2V~10V ±1V~5V 16ns 16ns
NXP Semiconductors74HCT4066N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 3Ohm 4.5V~5.5V 44ns 30ns

Descriptions

Descriptions of Texas Instruments CD74HC4016E provided by its distributors.

12-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
170Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 14-Pin PDIP Tube
IC SWITCH SPST-NOX4 170OHM 14DIP
LOGIC, QUAD BILATERAL SWITCH, 14DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:744016; Logic IC Family:HC; Logic IC Function:Quad Bilateral Switch; Output Current Max:25mA; Supply Voltage Max:10V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC4016E