STMicroelectronics M74HC373M1R

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC373M1R.

IHS

Datasheet11 pages15 years ago

Farnell

Mouser

CAD Models

Download STMicroelectronics M74HC373M1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.382
Stock
23,616
608,411
608,411
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
31 ns
220 ns
220 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-26
LTD Date2006-12-26

Descriptions

Descriptions of STMicroelectronics M74HC373M1R provided by its distributors.

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC, 74HC CMOS, SMD, 74HC373, SOIC20; Logic Family / Base Number:74HC373; Latch Type:D Type; IC Output Type:Tri State Non Inverted; Propagation Delay:12ns; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins;
IC, 74HC CMOS, SMD, 74HC373, SOIC20; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-
74HC CMOS, SMD, 74HC373, SOIC20; Logic IC Function:Octal D-Type Transparent Latch (3-State); Logic IC Family:HC; Logic IC Base Number:74373; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC373M1R.