STMicroelectronics M74HC240B1R

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER DUAL 4-INPUT 20DIP
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC240B1R.

IHS

Datasheet10 pages15 years ago

element14

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.29%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.742
$ 0.742
Stock
137,445
346,916
346,916
Authorized Distributors
5
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
13 ns
13 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
onsemi74AC241PC
Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20
Tube COMMERCIAL NOT SPECIFIED 74ACQ logic driver 24mA 24mA 9.5ns 5.08mm 6V
4 24mA 2V~6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of STMicroelectronics M74HC240B1R provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER DUAL 4-INPUT 20DIP
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20
M74HC240 Tube Matte Tin (Sn) 74HC logic driver 7.8mA 7.8mA 22ns 3.93mm 500mW
IC, 74HC CMOS, 74HC240, DIP20, 6V; Logic Family / Base Number: 74HC240; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Lo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics