Texas Instruments SN74HC240N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC240N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+4.21%

CAD Models

Download Texas Instruments SN74HC240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.74
$ 0.74
Stock
407,120
289,817
289,817
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
13 ns
17 ns
17 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC240N.

Related Parts

Texas InstrumentsCD74HC240E
4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT240EE4
8¦ÌA 8 8 2 4.5V 5.5V 6mA Buffer,Line Driver -6mA DIP , 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74HCT240N
BUFFER-LINE DRIVER; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC240N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas Instruments SN74HC240N Logic IC Buffer Driver Tube Logic ICs Buffers
Texas Instruments Buffer/Line Driver, PDIP-20, 8-bit
Bus Driver, HC/UH Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
8-ch, 2V to 6V inverters with 3-state outputs 20-PDIP -40 to 85
IC, BUFFER, LINE DRIVER, 74HC240; Logic Device Type:Buffer / Line Driver, Inverting; Logic Family / Base Number:74HC240; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Fa
IC, BUFFER, LINE DRIVER, 74HC240; Type de buffer: Mémoire tampon / Driver de ligne, inverseur; Famille Logique/ Numéro de base: 74HC240; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC240N
  • SN74HC240 N
  • SN74HC240N .
  • SN74HC240N..