STMicroelectronics M74HC221B1R

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC221B1R.

IHS

Datasheet14 pages15 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download STMicroelectronics M74HC221B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.377
Stock
61,122
527,501
527,501
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
315 ns
18 ns
18 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC221B1R provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
e4 M74HC221 74HC Tube multivibrator 2V~6V 5.1mm 5.2mA 5.2mA 24ns
Monostable Multivibrator Dual 16-Pin PDIP Tube
IC MULTIVIBRATOR DUAL MONO 16DIP
Logic IC [ST] M74HC221B1R Logic IC
Multivibrator; Logic Type:Monostable Multivibrator; Logic Base Number:74221; Rise Time:400ns; Fall Time, tf:400ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics