STMicroelectronics M74HC166RM13TR

HC/UH M74HC166 ROHS3Compliant Tape & Reel (TR) shift register 26ns 25MHz 2V -55C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC166RM13TR.

IHS

Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Nu Horizons

Alternate Parts

Price @ 1000
$ 0.244
$ 0.244
Stock
123,176
815,883
815,883
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics M74HC166RM13TR provided by its distributors.

HC/UH M74HC166 ROHS3Compliant Tape & Reel (TR) shift register 26ns 25MHz 2V -55C~125C
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP T/R
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Logic IC; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:74166; Frequency Max:25MHz; Power Dissipation, Pd:500mW; Input Current:20mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics