Texas Instruments SN74HC166DR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166DR.

Newark

Datasheet34 pages11 years ago
Datasheet34 pages10 years ago
Datasheet34 pages12 years ago
Datasheet34 pages14 years ago

Texas Instruments

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.15%

CAD Models

Download Texas Instruments SN74HC166DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.21
$ 0.21
Stock
871,210
1,580,257
1,580,257
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166DR.

Related Parts

Texas InstrumentsSN74HC165DRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DRG3
Shift Register HC, Parallel/Serial to Serial, 1-Ch, 8-Bit, 2V-6V, SOIC-16, SMD, 1.5mm H
Texas InstrumentsSN74HC594D
8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC166DR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Registers; SN74HC166DR; TEXAS INSTRUMENTS; 16; Shift Register; 6 V; 2 V
Texas Instruments shift register, 8bit, surface mount installation, HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.