STMicroelectronics M74HC165RM13TR

HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 225ns 1.65mm 30000000Hz 4.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC165RM13TR.

IHS

Datasheet21 pages18 years ago

Future Electronics

Augswan

Jameco

Nu Horizons

CAD Models

Download STMicroelectronics M74HC165RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
1,026,067
5,389,086
5,389,086
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics M74HC165RM13TR provided by its distributors.

HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 225ns 1.65mm 30000000Hz 4.5V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R
IC SHIFT REG 8-BIT PISO 16-PIN SOIC
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
IC,M74HC165RM13TR,8-BIT PISO S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics