STMicroelectronics M74HC123B1R

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC123B1R.

Future Electronics

Datasheet12 pages24 years ago

IHS

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M74HC123B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.41
Stock
62,052
204,598
204,598
Authorized Distributors
2
3
3
Frequency
-
-
-
Propagation Delay
315 ns
25 ns
25 ns
Rise Time
400 ns
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC123B1R provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
e4 M74HC123 74HC Tube multivibrator 2V~6V 4.59mm 5.2mA 5.2mA 400ns
Dual Retrigg. Monostable Multivibrator with Clear
Monostable Multivibrator Dual 16-Pin PDIP Tube
DUAL MULTIVIBRATOR DIP16 RoHSconf
ST M74HC123B1R Dual Monostable Multivibrator
IC MULTIVIBRATOR DUAL MONO 16DIP
Logic IC Operating temperature: -40...+85 °C Function: Dual / Monostable / Multivibrator Manufacturer: ST Package: DIL-16 Technology: HC
IC, 74HC CMOS, 74HC123, DIP16, 6V; Logic Family / Base Number: 74HC123; Multivibrator Type: Retriggerable Monostable; Output Current: 5.2mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics