STMicroelectronics M74HC11B1R

AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC11B1R.

IHS

Datasheet8 pages24 years ago

Newark

CAD Models

Download STMicroelectronics M74HC11B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
105,217
160,903
160,903
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
26 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics M74HC11B1R provided by its distributors.

AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Triple 3-Input AND Gate
IC GATE AND 3CH 3-INP 14-DIP
Triple 3-Input AND; Logic Type:Gate; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC11 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics