STMicroelectronics M74HC05B1R

Buffer Inverter M74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 5.1mm 500mW - 5.2mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC05B1R.

JRH Electronics

Datasheet8 pages24 years ago

DigiKey

Nu Horizons

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
164,899
355,186
355,186
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
27 ns
20 ns
20 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC05B1R provided by its distributors.

Buffer Inverter M74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 5.1mm 500mW - 5.2mA
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
IC INVERTER OD 6CH 1-INP 14DIP
Hex Open-Drain Inverter; Logic Type:Inverter; Logic Base Number:7405; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics