Texas Instruments SN74HC05N

Inverter; Hex Inverters With Open-Drain Outputs; 0 to 5 V; 500 ns (Max.); PDIP
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC05N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.32%

CAD Models

Download Texas Instruments SN74HC05N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 12.995
$ 12.995
Stock
410,977
20,421
20,421
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer
Buffer
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
20 ns
175 ns
175 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5 µA
-10 µA
-10 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC05N.

Related Parts

Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74HC04E
ICD,6INV,74HC04,14DIP HI-SPEED HEX INVERTER
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN74HC05N provided by its distributors.

Inverter; Hex Inverters With Open-Drain Outputs; 0 to 5 V; 500 ns (Max.); PDIP
Texas Instruments Inverter, Hex, PDIP Package, TH
Logic IC Operating temperature: -40...+85 °C Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: HC
IC, INVERTER; Logic Family / Base Number: 74HC05; Logic Type: Inverter; Output Current: 25mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7405; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 7405; Logic Function Number: 7405; Logic IC Base Number: 7405; Logic IC Function: Hex Inverter with Open Drain Output; Operating Temperature Range: -40°C to +85°C; Output Current Max: 4mA; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC05 N
  • SN74HC05N .
  • SN74HC05N.
  • SN74HC05N..