STMicroelectronics M74HC02B1R

NOR M74HC02 e3 74HC logic gate circuit 13ns @ 6V 50pF 5.05mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC02B1R.

Future Electronics

Datasheet8 pages24 years ago

IHS

Farnell

iiiC

Components Direct

CAD Models

Download STMicroelectronics M74HC02B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.315
Stock
66,969
539,547
539,547
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC02B1R provided by its distributors.

NOR M74HC02 e3 74HC logic gate circuit 13ns @ 6V 50pF 5.05mm 5.2mA 5.2mA 6V
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Quad 2-Input NOR; Logic Type:Gate; Logic Family:HC; Logic Base Number:7402; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC02 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC02B1R.