STMicroelectronics M68AW128ML70ND1

128KX16 Standard SRAM, 70NS, PDSO44, Plastic, TSOP2-44
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2381-M68AW128ML70ND168
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M68AW128ML70ND1.

IHS

Datasheet22 pages22 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
68
165,220
165,220
Authorized Distributors
0
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
-
-
-
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M68AW128ML70ND1 provided by its distributors.

128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics