Infineon CY62136VLL-70ZI

128K x 16 Static RAM -0.5~0.5V 20mA TSOP-44
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62136VLL-70ZI.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.54
$ 1.54
Stock
165,234
100,341
100,341
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
2 Mb
-
-
Address Bus Width
17 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1998-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62136VLL-70ZI provided by its distributors.

128K x 16 Static RAM -0.5~0.5V 20mA TSOP-44
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 44-Pin TSOP-II
IC SRAM 2MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 2Mbit Parallel 70 ns 44-TSOP II
Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44
128K X 16 STANDARD SRAM 70 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62136VLL70ZI