STMicroelectronics M48Z35Y-70MH6E

NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin SOH Tube / IC NVSRAM 256KBIT 70NS 28SOH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70MH6E.

IHS

Datasheet20 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 17.803
Stock
63,619
85,455
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
256 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-11-26
LTD Date2006-05-26

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70MH6E provided by its distributors.

NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin SOH Tube / IC NVSRAM 256KBIT 70NS 28SOH
EAR99 Surface Mount M48Z35 Tube ic memory 70GHz 70ns 8.56mm 0.003A
Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDSO28
IC NVSRAM 256KBIT PARALLEL 28SOH
NVRAM SNAPHAT 256K, 48Z35, SOIC28; Memory Type: SRAM; Access Time: 70ns; Memory Case Style: SOIC; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35Y70MH6E