STMicroelectronics M48Z35Y-70MH1F

EAR99 Surface Mount M48Z35 Tape & Reel (TR) ic memory 70GHz 70ns 18.1mm 50mA
$ 17.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70MH1F.

Newark

Datasheet24 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.83%

CAD Models

Download STMicroelectronics M48Z35Y-70MH1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SNC N T/R
256Kbit 4.5V 50mA 5.5V Parallel SOIC-28 SMD mount

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70MH1F provided by its distributors.

EAR99 Surface Mount M48Z35 Tape & Reel (TR) ic memory 70GHz 70ns 18.1mm 50mA
Nvram, Sram, 256Kbit, 0 To 70Deg C; |Stmicroelectronics M48Z35Y-70MH1F
NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOH T/R
存储器, NVRAM, 存储器, SRAM, 256KB, 0 至 70度;
256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM
IC NVSRAM 256KBIT PARALLEL 28SOH / NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 70 ns 28-SOH
ZEROPOWER® SRAM, 5.5V, SO-28, Tape and Reel
STMicroelectronics SCT
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
256Kb (32K x 8) 32Kx8 4.5V 50mA 5.5V Parallel 8bit SOH-28 Bracket Mount, SMD, Adhesive Mount 18.49mm × 8.89mm × 2.69mm
IC NVSRAM 256KBIT PARALLEL 28SOH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35Y70MH1F