STMicroelectronics M48Z35Y-70MH1E

NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70MH1E.

IHS

Datasheet24 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Nu Horizons

Future Electronics

CAD Models

Download STMicroelectronics M48Z35Y-70MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.893
Stock
88,134
93,515
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70MH1E provided by its distributors.

NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH
NVRAM Memory IC; Memory Type:NV SRAM; Memory Size:256Kbit; Memory Organization:32K x 8; Access Time, Tacc:70ns; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes
NVRAM SNAPHAT 256K, 48Z35, SOIC28; Memory Size:256Kbit; Memory Configuration:32K x 8; Interface Type:Parallel; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:48; Data Retention Time:10Yr; IC Generic Number:48Z35; IC Temperature Range:Commercial; Interface:Parallel; Interface Type:Parallel; Logic Function Number:48Z35; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35Y70MH1E