STMicroelectronics M48Z35Y-70MH1

32KX8 Non-volatile SRAM, 70NS, PDSO28, Plastic, SOIC-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70MH1.

IHS

Datasheet20 pages21 years ago

Arrow Electronics

Verical

B+D Enterprises

Alternate Parts

Price @ 1000
$ 17.803
Stock
36,300
95,175
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70MH1 provided by its distributors.

32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28
NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOH Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z-35Y-70MH1
  • M48Z35Y70MH1