STMicroelectronics M48Z128-85PM1

NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin PMDIP Tube
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2381-M48Z128-85PM1Contact
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z128-85PM1.

IHS

Datasheet20 pages14 years ago

Mouser

CAD Models

Download STMicroelectronics M48Z128-85PM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.661
$ 25.661
Stock
0
86,458
86,458
Authorized Distributors
0
2
2
Case/Package
DIP
Module
Module
Number of Pins
32
32
32
Memory Type
-
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
85 ns
85 ns
85 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48Z128-85PM1 provided by its distributors.

NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin PMDIP Tube
Non-Volatile SRAM Module, 128KX8, 85ns, CMOS, PDMA32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z12885PM1