STMicroelectronics M48T86PC1

Real Time Clock, Non-Volatile, 0 Timer(s), MOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T86PC1.

IHS

Datasheet36 pages17 years ago

Mouser

SHENGYU ELECTRONICS

Future Electronics

DigiKey

CAD Models

Download STMicroelectronics M48T86PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.91
$ 11.91
Stock
156,238
201,816
201,816
Authorized Distributors
0
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Memory Size
114 B
114 B
114 B
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-18
LTD Date2009-09-18

Descriptions

Descriptions of STMicroelectronics M48T86PC1 provided by its distributors.

Real Time Clock, Non-Volatile, 0 Timer(s), MOS, PDIP24
24-DIP Module (0.600 15.24mm) M48T86 e3 Alarm Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 15mA @ 4.5V~5.5V 34.545mm 0.032MHz
IC - Real Time Clock; Supply Voltage Max:7V; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Supply Voltage:5V ;RoHS Compliant: Yes
RTC; Calendar Format:DD:MM:YYYY; Clock Format:hh:mm:ss; No. of Outputs:2; RTC Features:Square-Wave Output; Memory Configuration:128 x 8Bit; Type:RTC; Voltage, Supply Min:4.5V; Voltage, Supply Max:7V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T86 PC1
  • M48T86-PC1