STMicroelectronics M48T58Y-70MH1E

5.0 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T58Y-70MH1E.

IHS

Datasheet33 pages14 years ago

SHENGYU ELECTRONICS

Mouser

Verical

Jameco

CAD Models

Download STMicroelectronics M48T58Y-70MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.878
Stock
179,455
118,008
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48T58Y-70MH1E provided by its distributors.

5.0 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
28-SOIC (0.337 8.56mm Width) with SNAPHAT Sockets M48T58 8542.39.00.01 Leap Year rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 18.1mm 70GHz
NVRAM Memory IC; Memory Type:NV SRAM; Memory Size:64Kbit; Memory Organization:8K x 8; Access Time, Tacc:70ns; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes
NVRAM SNAPHAT 64K, 48T58, SOIC28; Memory Size:64Kbit; Memory Configuration:8K x 8; NVRAM Features:RTC; Interface Type:Parallel; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:48; Data Retention Time:10Yr; IC Generic Number:48T58; IC Temperature Range:Commercial; Interface:Parallel; Interface Type:Parallel; Logic Function Number:48T58; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T58Y70MH1E