STMicroelectronics M48T58Y-70MH1F

RTC IC, YY-MM-DD-dd, HH: MM: SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC
$ 15.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T58Y-70MH1F.

IHS

Datasheet33 pages15 years ago

HQonline

Mouser

Future Electronics

Inventory History

3 month trend:
-5.17%

CAD Models

Download STMicroelectronics M48T58Y-70MH1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM48T08Y-10MH1F
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin SOH T/R
Analog DevicesDS1501YZ+
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W
Texas InstrumentsBQ4802YDW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802YDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 5V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802YDWG4
SOIC 8542.39.00.01 Parallel Surface Mount rtc clock circuit 5.5V 9mA 18mm 0.032MHz
Analog DevicesDS1501YZ+T&R
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W T/R

Descriptions

Descriptions of STMicroelectronics M48T58Y-70MH1F provided by its distributors.

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin SOH T/R
28-SOIC (0.337 8.56mm Width) with SNAPHAT Sockets M48T58 8542.39.00.01 Leap Year rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 18.1mm 70GHz
SO28 BATTERY/TK 8K X 8 10%; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Calendar, Clock; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 28Pins; IC Interface Type: Parallel; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T58Y70MH1F