STMicroelectronics M48T58Y-70MH1

5.0V, 64 KBIT (8 KBIT X 8) TIMEKEEPER SRAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T58Y-70MH1.

IHS

Datasheet33 pages14 years ago

DigiKey

Farnell

Sierra IC

CAD Models

Download STMicroelectronics M48T58Y-70MH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.878
Stock
97,454
103,517
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M48T58Y-70MH1 provided by its distributors.

5.0V, 64 KBIT (8 KBIT X 8) TIMEKEEPER SRAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
64 Kbit 8Kb x8 TIMEKEEPER SRAM
NVRAM SNAPHAT 64K, 48T58, SOIC28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; Access Time: 70ns; Memory Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Max: 5V; Operating Temperature Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T58Y-70MH1#
  • M48T58Y70 MH1
  • M48T58Y70MH1