STMicroelectronics M48T201Y-70MH1TR

3.3V-5V Timekeeper Controller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T201Y-70MH1TR.

IHS

Datasheet37 pages17 years ago

Alternate Parts

Price @ 1000
$ 8.853
Stock
21,063
120,197
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M48T201Y-70MH1TR provided by its distributors.

3.3V-5V TIMEKEEPER CONTROLLER
Standard SRAM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T201Y70MH1TR