Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M48T201Y-70MH1F

RTC IC, YY-MM-DD-dd, HH: MM: SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC
$ 9.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T201Y-70MH1F.

IHS

Datasheet37 pages17 years ago

Future Electronics

TME

Mouser

DigiKey

Inventory History

3 month trend:
-15.61%

CAD Models

Download STMicroelectronics M48T201Y-70MH1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM48T37Y-70MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC
STMicroelectronicsM48T201V-85MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 3 V to 3.6 V, 44 Pins, SOIC
STMicroelectronicsM48T37V-10MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 3 V to 3.6 V, 44 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics M48T201Y-70MH1F provided by its distributors.

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC
Timekeeper Supervisor, 0 To 70Deg C Rohs Compliant: Yes |Stmicroelectronics M48T201Y-70MH1F
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH T/R
M48T201Y Series 4 Mb (512 K x 8) 5 V 70 ns Timekeeper® SRAM - SOH-44
parallel connection SO-44 Real-time Clocks (RTC) ROHS
HH:MM:SS (24 hr) 512kx8bit 4.5V 5.5V Parallel YY-MM-DD-dd yes SOH-44 SMD mount,glue mount 2.69mm(height)
5.0 or 3.3 V TIMEKEEPER® supervisor
1 TIMER(S) REAL TIME CLOCK PDSO44
IC RTC CLK/CALENDAR PAR 44-SOH
Supervisory SRAM TK Controller
时钟芯片, TIMEKEEPER系列监控器, 0 至 70度 C;
44-BSOP (0.337 8.56mm Width) requires SNAPHAT M48T201 e3/e4 Alarm Leap Year Square Wave Output Supervisor Watchdog Timer Y2K real time clock IC 4.5V~5.5V 3mA @ 4.5V~5.5V 3.05mm 70GHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T201Y70MH1F