STMicroelectronics M48T201Y-70MH1E

5.0V TIMEKEEPER SUPERVISOR Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T201Y-70MH1E.

IHS

Datasheet37 pages17 years ago

Future Electronics

Jameco

Mouser

DigiKey

CAD Models

Download STMicroelectronics M48T201Y-70MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.853
Stock
115,187
114,965
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48T201Y-70MH1E provided by its distributors.

5.0V TIMEKEEPER SUPERVISOR Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO44
5.0 or 3.3 V TIMEKEEPER® supervisor
Real Time Clock Parallel 512KByte 44-Pin SOH Tube
Timekeeper SRAM Supervisors SRAM TK Controller
NVRAM SUPERVISOR + RTC-PB-FREE <AZ
IC RTC CLK/CALENDAR PAR 44-SOH
44-BSOP (0.337 8.56mm Width) requires SNAPHAT M48T201 e3/e4 Alarm Leap Year Square Wave Output Supervisor Watchdog Timer Y2K rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 18.49mm 70GHz
TIMEKEEPER CONTROLLER 5V, 48T201; Memory Type:Controller; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Time, Access:70ns; NVRAM Features:RTC; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:48; IC Generic Number:48T201; Logic Function Number:48T201; Temperature Range, IC:Commercial; Time, Data Retention:10Yr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T201Y70MH1E