STMicroelectronics M48T201V-85MH1E

5.0 or 3.3 V TIMEKEEPER® supervisor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T201V-85MH1E.

IHS

Datasheet37 pages17 years ago

Future Electronics

Mouser

Nu Horizons

DigiKey

Alternate Parts

Price @ 1000
$ 12.08
Stock
202,507
203,203
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
85 ns
-
Frequency
85 GHz
85 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Related Parts

STMicroelectronicsM48T37V-10MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 3 V to 3.6 V, 44 Pins, SOIC
STMicroelectronicsM48T201Y-70MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC
STMicroelectronicsM48T37Y-70MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics M48T201V-85MH1E provided by its distributors.

5.0 or 3.3 V TIMEKEEPER® supervisor
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH Tube / IC RTC CLK/CALENDAR PAR 44-SOH
44-BSOP (0.337 8.56mm Width) requires SNAPHAT M48T201 e3/e4 Alarm Leap Year Square Wave Output Supervisor Watchdog Timer Y2K real time clock IC 3V~3.6V 2mA @ 3V~3.6V 18.49mm 85GHz
TIMEKEEPER CONTROLLER 5V, SOIC44; Case style:SOIC; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:48; Calendar format:Day; Date; Month; Year; Clock format:hh:mm:ss; Frequency, clock:32.768kHz; Pins, No. of:44; Temperature range, IC:Commercial

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T201V85MH1E