STMicroelectronics M41T82RM6E

Serial I²C bus real-time clock (RTC) with battery switchover
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T82RM6E.

IHS

Datasheet63 pages14 years ago

Augswan

Factory Futures

Future Electronics

Mouser

CAD Models

Download STMicroelectronics M41T82RM6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.293
Stock
222,422
404,823
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
7 B
7 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T82RM6E provided by its distributors.

Serial I²C bus real-time clock (RTC) with battery switchover
STMICROELECTRONICS - M41T82RM6E - RTC, ANALOG KALIBRIERUNG, RST, I2C
Real Time Clock Serial 32Byte 8-Pin SOIC Tube
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8
IC RTC CLK/CALENDAR I2C 8-SOIC
8-SOIC (0.154 3.90mm Width) M41T82 e4 Alarm Leap Year SRAM Watchdog Timer real time clock IC 2.7V~5.5V 10muA @ 5.5V 5mm 0.4MHz
RTC, ANALOG CALIBRATION, RST, I2C; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C, S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics