STMicroelectronics M41T80M6E

Serial real-time clock (RTC) with alarm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T80M6E.

IHS

Datasheet27 pages14 years ago

SHENGYU ELECTRONICS

Nu Horizons

element14

iiiC

CAD Models

Download STMicroelectronics M41T80M6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.602
Stock
122,301
3,253,534
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
20 B
20 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T80M6E provided by its distributors.

Serial real-time clock (RTC) with alarm
IC, RTC, YYYY-mm-DD-dd, 20 X 8, SOIC-8;; SOIC-8; Date Format:DD:mm:YYYY; Clock Format:HH:mm:SS; IC Type:RTC;
Real Time Clock Serial 20Byte 8-Pin SOIC Tube
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
Serial RTC Real Time Clocks Serial 160 (20x8)
REAL TIME CLOCK SERL 20BYTE 8SOIC
IC RTC CLK/CALENDAR I2C 8-SOIC
8-SOIC (0.154 3.90mm Width) M41T80 e4 Alarm Leap Year Square Wave Output real time clock IC 2V~5.5V 2.4muA~31muA @ 2V~5.5V 4.9mm 0.032MHz
SRAM Memory IC; Interface Type:Serial, I2C; Memory Size:160Byte; Memory Organization:20 x 8; Memory Voltage, Vcc:5.5V; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics