STMicroelectronics M41T11M6E

Serial real-time clock (RTC) with 56 bytes of NVRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T11M6E.

STMicroelectronics

Datasheet30 pages17 years ago

Newark

Farnell

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics M41T11M6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
Stock
376,916
2,720,686
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
56 B
56 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T11M6E provided by its distributors.

Serial real-time clock (RTC) with 56 bytes of NVRAM
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
8-SOIC (0.154 3.90mm Width) M41T11 e4 Leap Year NVSRAM real time clock IC 2V~5.5V 70muA @ 2V~5.5V 5mm 0.032MHz
Real Time Clock Serial 64Byte 8-Pin SO N Tube
Serial RTC Real Time Clocks Serial 512 (64x8)
IC RTC CLK/CALENDAR I2C 8-SOIC
SERIAL REAL-TIME CLOCK I2C 64X8 RoHSconf
SRAM Memory IC; Memory Type:NV RAM; Interface Type:Serial, I2C; Memory Size:56Byte; Memory Voltage, Vcc:5.5V; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
NVRAM/RTCC I512BITX8, 41T11, SOIC8; Date Format:Binary; Clock Format:Binary; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Configuration:64 x 8; Supply Voltage Range:2V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:41; Data Retention Time:5Yr; Device Marking:M41T11M6E; IC Generic Number:41T11; Interface:I2C, Serial; Logic Function Number:41T11; Memory Configuration:64 x 8b; Memory Size:512bit; Memory Type:NVRAM; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics