STMicroelectronics M41T00M6E

Serial real-time clock (RTC)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T00M6E.

Newark

Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

iiiC

CAD Models

Download STMicroelectronics M41T00M6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
Stock
835,679
1,623,819
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
1 B
8 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M41T00M6E provided by its distributors.

Serial real-time clock (RTC)
SRAM Memory IC; Interface Type:Serial, I2C; Memory Organization:8 x 8; Memory Voltage, Vcc:5.5V; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
NVRAM/RTCC 164BITX8, 41T00, SOIC8; Memory Size:8bit; NVRAM Features:RTC, Internal Battery, XTAL; Interface Type:I2C, Serial; Supply Voltage Range:2V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:41; Data Retention Time:10Yr; Device Marking:M41T00M6E; IC Generic Number:41T00; Interface Type:Serial, I2C; Logic Function Number:41T00; Memory Type:NVRAM; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics